MS3459LS20-3SX

Heilind Number:AMP5-2176456-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-3SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R48 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-3SX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.48 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176456-3

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 resistor. With a resistance of 3.48 Ω and a tolerance of .1%, it ensures accurate performance with minimal error. Operating at a rated voltage of 50 V and a power rating of .063 W, this thin film resistor is suitable for a wide range of applications. Its compact 0603 size and surface mount design make it easy to integrate into your circuit board. Trust in its high quality and reliability, with a resistance stability of 25ppm and a termination type of solder. Upgrade your components with this essential resistor for optimal functionality.