MS3459LS20-3SY

Heilind Number:AMP5-2176456-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-3SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R57 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-3SY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.57 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176456-4

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, meticulously engineered with a resistance of 3.57 Ω and a tolerance of 0.1%. Designed for reliability, it boasts a power rating of .063 W and operates at a rated voltage of 50 V, making it ideal for a variety of applications. With a low temperature coefficient of 25ppm, it ensures stable performance over time. This surface mount resistor, with dimensions of 1.55 x .8 x .45 mm, offers easy installation and space-saving benefits. Trust in its quality, as it features a thin film element and two solder terminations for secure connectivity. Upgrade your electronic designs with this high-performance component.