MS3459LS20-4PY

Heilind Number:AMP5-2176456-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-4PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R02 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-4PY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.02 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176456-9

Detailed Description

Enhance precision in your circuit design with this CPF 0603 surface mount resistor. With a resistance of 4.02 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V and a power rating of .063 W, it offers reliable functionality. The thin film element construction guarantees high quality, while the solder termination type allows for easy installation. RoHS compliance further underscores its commitment to environmental sustainability. Measuring at 1.55 x .8 x .45 mm, it's the perfect fit for compact electronic assemblies, making it an essential component for your project.