MS3459LS20-4SX

Heilind Number:AMP5-2176457-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-4SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R4 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-4SX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176457-2

Detailed Description

Enhance the precision of your electronic circuitry with this CPF 1206 resistor. Measuring just 3.05 x 1.55 x 0.55 mm, it's designed for surface mount installation, ensuring seamless integration. With a power rating of 0.125 W and a resistance of 3.4 Ω, this thin film element boasts a tolerance of 0.1% and a low temperature coefficient of 25 ppm, guaranteeing reliable performance. Operating at up to 150 V, it's suitable for a wide range of applications. Trust in the quality of this surface mount resistor for optimal electronic functionality.