5-2176457-4

Heilind Number:AMP5-2176457-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176457-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R57 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176457-4
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:3.57 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176457-4

Detailed Description

Enhance your electronic projects with this high-precision CPF 1206 resistor, meticulously crafted for optimal performance. With a resistance of 3.57 Ω and a tolerance of .1%, this component ensures accurate and reliable circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make installation a breeze, while its thin film element guarantees durability. RoHS compliant and designed for efficiency, this resistor is a must-have for any electronics enthusiast.