5-2176457-5

Heilind Number:AMP5-2176457-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176457-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R65 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176457-5
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:3.65 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176457-5

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size and boasting a power rating of .125 W, it guarantees reliable operation in various electronic applications. With a resistance of 3.65 Ω and a tolerance of .1%, this thin film resistor ensures accurate signal processing. Operating at a rated voltage of 150 V, it meets stringent quality standards, with a low 25ppm temperature coefficient for stable performance. Featuring surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in this Surface Mount Resistor for exceptional precision and durability in your projects.