MS3459LS20-7PY

Heilind Number:AMP5-2176457-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-7PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R83 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-7PY
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.83 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176457-7

Detailed Description

Enhance your electronic projects with our precision chip resistor, featuring a thin film element for optimal performance. With a tolerance of 0.1% and a resistance of 3.83 ohms, this component guarantees accuracy in voltage regulation. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and designed for reliability, this resistor is essential for any electronic design. Upgrade your circuitry with the assurance of quality and precision.