5-2176457-8

Heilind Number:AMP5-2176457-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176457-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R92 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176457-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.92 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176457-8

Detailed Description

Enhance the accuracy and stability of your electronic circuit with this precision resistor. Designed for surface mount applications, it guarantees reliable performance with a resistance of 3.92 Ω and a tolerance of 0.1%. Operating at a maximum voltage of 150 V and power rating of .125 W, it is suitable for a wide range of industrial and electronic devices. With its thin film element and solder termination, this resistor offers efficient and consistent signal control. Measuring 3.05 x 1.55 x .55 mm, it is compact and easy to integrate into your design. Whether you're working on consumer electronics or industrial machinery, this resistor is a vital component for achieving optimal circuit functionality.