MS3459LS20-7SX

Heilind Number:AMP5-2176458-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-7SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R32 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-7SX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.32 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176458-1

Detailed Description

Enhance circuit performance with this precision surface mount resistor, featuring a thin film element for accurate resistance control. Measuring at 1206 size, it offers a power rating of .125 W and a tolerance of .1%, ensuring reliability in demanding applications. With a resistance of 3.32 Ω and a rated voltage of 150 V, it delivers stable performance with low noise. This component, with solder termination and a compact 3.05 x 1.55 x .55 mm dimension, is ideal for space-constrained PCB designs. RoHS compliant and designed for surface mount installation, it is a versatile solution for various electronic projects.