MS3459LS20-7SZ

Heilind Number:AMP5-2176458-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-7SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 3R48 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-7SZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:3.48 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176458-3

Detailed Description

Enhance precision in electronic circuitry with this CPF 1206 thin film resistor. With a resistance of 3.48 Ω and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is designed for reliability. Measuring 3.05 x 1.55 x .55 mm, it is compact and easy to integrate. RoHS compliant and featuring solder termination, it meets environmental standards and offers ease of installation. Trusted for quality and performance, it is ideal for use in demanding electronic systems.