| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2177419-3 |
| Color: | Beige |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 1 |
| Number of Positions: | 32 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N56 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X610 |
| Number of Signal Positions: | 32 |
| Tab Width: | .02 in, .5 mm |
| Connector Width: | 25.3 mm, .996 in |
| PCB Mount Alignment: | With |
| Length: | 1.49 in, 38.05 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .016 in, .4 mm |
| Packaging Type: | Tape & Reel |
| Hybrid Header: | No |
| Profile Height From PCB: | 22.95 mm, .904 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2177419-3 |
| SKU: | AMP5-2177419-3 |
5-2177419-3
Specifications
Detailed Description
Enhance your automotive electronic connections with this beige connector, featuring 32 signal positions for seamless data transmission. Designed for through-hole solder termination, it ensures secure and reliable performance. With a maximum operating temperature of 105°C, it guarantees durability even in high-heat environments. Meeting UL 94V-0 flammability standards, this connector prioritizes safety. Its compact profile, measuring 1.49 inches in length and .996 inches in width, makes it ideal for space-constrained installations. The horizontal/90° mount orientation and tin plating further enhance its versatility. With a 12 V nominal voltage architecture, it's suitable for a wide range of automotive applications. Crafted for efficiency, this connector is a valuable component for your connectivity needs.

