| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2180761-1 |
| Housing Material: | Matte |
| Number of Rows: | 83 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, .36 in, 3.04 mm, 6.09 mm, 9.14 mm |
| Voltage: | 6 V DC |
| Contact Type: | Socket |
| Package Quantity: | 32 |
| Number of Pairs: | 24 |
| Contact Amperage: | 18 A, 1.5 A |
| Number of Positions: | 6, 83 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | G47 |
| Number of Loaded Positions: | 83 |
| Mating Entry Location: | Top |
| Packaging: | Package |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .287 in, 7.29 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L303 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 4 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 4 |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2180761-1 |
| SKU: | AMP5-2180761-1 |
5-2180761-1
Specifications
Detailed Description
This board-to-board PCB connector is designed for vertical mounting with a through-hole press-fit termination method, making it ideal for power and signal circuit applications. Featuring a staggered contact layout with 24 pairs and 6 power positions, it offers reliable connectivity with a maximum voltage of 6V DC and contact amperage of 1.5A. The housing is constructed of matte black UL 94V-0 rated material, ensuring safety and durability. With gold-plated contacts and a PCB retention feature, it guarantees efficient signal transmission and secure attachment. Operating within a wide temperature range from -67 to 185°F, this connector is suitable for various industrial applications. RoHS compliance ensures environmental responsibility, while its board-to-board mezzanine configuration allows for versatile use in electronic assemblies. Whether in telecommunications, automotive, or industrial equipment, this connector provides a dependable solution for interconnecting PCBs.

