5-2213764-8

Heilind Number:AMP5-2213764-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2213764-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 0.4VA FIX RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213764-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213764-8

Detailed Description

Enhance your control panel with the AV19 DPM 0.4VA FIX RING LED Blue 12V Push Button Switch. Featuring a sleek design with gold contact plating, this switch offers a reliable .4A amperage and vertical mount angle for easy installation. Its DPST contact configuration and round actuator type provide versatile functionality, with an Off - (On), On - (Off) switch operation. Illuminate your workspace with the vibrant blue LED ring, while ensuring safety and compliance with its 250VAC rated voltage and RoHS certification. Elevate your user experience with this high-quality push button switch.