5-2213765-0

Heilind Number:AMP5-2213765-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2213765-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 0.4VA SPOT LED YELLOW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213765-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213765-0

Detailed Description

Enhance your control panel with the AV19 DPM 0.4VA SPOT LED YELLOW 12V Push Button Switch, a sleek and efficient solution for your power management needs. With a low amperage rating of .4A and durable gold-plated contacts, this switch ensures reliable performance. The round actuator design and vertical mount angle make it easy to operate, while the DPST contact configuration offers versatility in use. Illuminate your workspace with its bright yellow LED light, providing visual feedback of its On/Off status. Rated for 250VAC, this switch is suitable for a wide range of applications and is RoHS compliant for environmentally conscious consumers. Upgrade your setup with this high-quality push button switch, perfect for industrial or commercial use.