5-2213766-1

Heilind Number:AMP5-2213766-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2213766-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A POWER LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213766-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213766-1

Detailed Description

Illuminate your space with the vibrant glow of this AV19 DPM Power LED in a striking yellow hue. Designed for efficient performance, this LED operates at 5A and 24V, ensuring optimal brightness. Perfect for panel mounting, it features a vertical angle for easy installation. The silver contact plating guarantees reliable conductivity, while the DPST configuration offers versatile functionality. With a sleek round actuator and an Off-On/On-Off switch operation, it's convenient to use. Rated for 250VAC, this LED is suitable for various applications and is RoHS compliant, making it a sustainable choice for your needs. Elevate your space with its luminous presence.