5-2213767-9

Heilind Number:AMP5-2213767-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2213767-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPM 5A MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213767-9
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213767-9

Detailed Description

Enhance your control panel with the AV19 DPM 5A MOVE RING LED switch in vibrant blue. Featuring a sleek round actuator and vertical mount angle, this push button switch offers a seamless user experience. With a durable silver contact plating and DPST contact configuration, it ensures reliable performance. The illuminated ring LED adds a modern touch while providing clear indication of operation. Rated for 250VAC and RoHS compliant, it's a versatile and eco-friendly choice for various applications. Upgrade your setup with this high-quality switch for efficient and stylish operation.