5-2213772-5

Heilind Number:AMP5-2213772-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2213772-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213772-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213772-5

Detailed Description

Illuminate your control panel with our AV22 DPM 5A MOVE RING push button switch, featuring a vibrant green LED indicator. Designed for vertical panel mounting, this switch offers dual pole, single throw contact configuration with silver contact plating for reliable performance. The round actuator provides easy operation with an Off-(On), On-(Off) switch operation, while the rated voltage of 250 VAC ensures compatibility with various applications. RoHS compliant, this switch is a durable and environmentally-friendly choice for your control needs.