5-2213818-0

Heilind Number:AMP5-2213818-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2213818-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF LI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213818-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213818-0

Detailed Description

Enhance your electronic projects with this tactile switch, offering a reliable amperage of 50 mA for efficient performance. Designed for easy installation with its through-hole mount type, this switch features a durable brass contact material and a vertical mount angle. The rectangular actuator in a classic brown color provides a comfortable and intuitive user experience, with a simple Off-(On) operation. With a single-pole, single-throw configuration, it's perfect for various applications. Additionally, this switch is RoHS compliant, ensuring environmentally friendly production practices. Upgrade your devices with this high-quality component.