| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213818-1 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213818-1 |
5-2213818-1
| Heilind Number: | AMP5-2213818-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213818-1 |
| ECAD Model: |
Specifications
Detailed Description
This tactile keyboard switch offers a reliable solution for electronic applications requiring a 50mA amperage. Designed for through-hole mounting, it features a durable brass contact material and a vertical mount angle. The rectangular brown actuator ensures easy operation, with a SPST pole-and-throw configuration for simple connectivity. Compliant with RoHS standards, this switch is ideal for various industrial and consumer electronics projects.

