5-2213818-2

Heilind Number:AMP5-2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF LI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213818-2

Detailed Description

Enhance your electronic device with this vertical-mount tactile switch, designed for reliable performance. Featuring a rectangular brown actuator and SPST configuration, it offers a seamless on/off operation. With a contact material of brass and RoHS compliance, it ensures both durability and environmental responsibility. Ideal for through-hole assembly, this tactile switch is essential for various applications in the electronics industry. Elevate your product's functionality with this high-quality component.