5-2213818-3

Heilind Number:AMP5-2213818-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2213818-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF LI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213818-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213818-3

Detailed Description

Experience seamless electrical control with this tactile keyboard switch, offering a reliable amperage of 50 mA. Designed for effortless integration, it features a through-hole mount type with a vertical orientation, ensuring stable placement. Crafted with durable brass contact material and a rectangular actuator in a striking brown color, this switch guarantees long-lasting performance. The SPST configuration and Off-(On) operation make it versatile for various applications. Rest assured of its environmental compliance with RoHS certification. Upgrade your electronic devices with this high-quality component for precision and convenience.