| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213819-0 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213819-0 |
5-2213819-0
Specifications
Detailed Description
Enhance your electronic devices with this high-quality tactile switch, designed for efficient and reliable performance. With a low amperage of 50 mA, it offers gentle yet precise operation, making it ideal for delicate applications. Featuring a surface mount design and vertical mount angle, installation is seamless and space-saving. The brass contact material ensures durability and longevity, while the SPST pole and throw configuration guarantees efficient signal transmission. The rectangular brown actuator provides a comfortable and intuitive user experience, with a tactile "Off - (On)" switch operation. Rest assured, this switch is compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your products with this essential component, perfect for a wide range of electronic applications.

