| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213819-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213819-2 |
5-2213819-2
Specifications
Detailed Description
Enhance your electronics with this high-performance tactile switch, boasting a low amperage of 50 mA for efficient power management. Designed for surface mount installation, it offers seamless integration into your devices. Crafted with durable brass contacts and featuring a vertical mount angle, this switch ensures reliable operation. The rectangular actuator in an elegant brown hue adds a touch of sophistication to your equipment. With a SPST configuration and Off-(On) operation, it guarantees precise and responsive control. Enjoy peace of mind knowing it is fully compliant with RoHS regulations. Elevate your tactile switch experience with this top-of-the-line component.

