| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213819-4 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213819-4 |
5-2213819-4
Specifications
Detailed Description
Enhance your electronic devices with this high-performance tactile switch, featuring a surface mount design for easy installation. With a low amperage rating of 50 mA, it ensures efficient power usage. The brass contact material guarantees reliable conductivity, while the vertical mount angle and SPST configuration offer seamless integration. Operating with a simple Off-(On) mechanism, the rectangular brown actuator provides tactile feedback for user convenience. Compliant with RoHS regulations, this switch is both environmentally friendly and functional, making it a must-have for any electronic setup. Elevate your devices with this durable and versatile component.

