5-2213819-5

Heilind Number:AMP5-2213819-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2213819-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 520GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213819-5
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213819-5

Detailed Description

Enhance your electronic devices with this high-performance tactile keyboard switch. Designed for surface mounting, it offers a seamless integration into your circuitry. With a low amperage of 50 mA, it provides efficient power control. The brass contact material ensures reliable connectivity, while the vertical mount angle and rectangular actuator type offer ease of use. Operating in an Off-(On) configuration, the brown actuator adds a touch of style. This SPST switch is RoHS compliant, meeting environmental standards. Upgrade your technology with this premium component.