| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213819-6 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213819-6 |
5-2213819-6
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Tactile & Keyboard Switch. Designed for surface mount installation, this switch features a vertical mount angle and a durable brass contact material. The rectangular actuator, in a sleek brown color, offers easy and precise operation. With a single-pole, single-throw configuration and an off-(on) switch operation, it provides reliable performance. With a low amperage of 50mA and full RoHS compliance, it's both efficient and environmentally friendly. Upgrade your devices with this essential component.

