5-2213819-7

Heilind Number:AMP5-2213819-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2213819-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 520GF HI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213819-7
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP5-2213819-7

Detailed Description

Enhance your electronic projects with this high-quality tactile switch, featuring a 50mA amperage rating for reliable performance. Designed for surface mount installation, it boasts a durable brass contact material and a vertical mount angle for easy integration. The rectangular brown actuator offers a comfortable tactile feel, while the SPST pole and throw configuration ensures precise switching. With RoHS compliance, you can trust in its environmental responsibility. Elevate your switch solutions with this Off-(On) operation tactile switch.