| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213819-8 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP5-2213819-8 |
5-2213819-8
Specifications
Detailed Description
Enhance your electronic devices with this high-quality surface mount tactile switch. With a low amperage rating of 50mA, it offers efficient performance while the brass contact material ensures durability. The vertical mount angle and rectangular actuator design make it easy to integrate, while the SPST configuration provides reliable on-off functionality. Boasting a sleek brown actuator color, this switch adds a touch of style to any application. Rest assured, it is RoHS compliant, meeting environmental standards for a more sustainable choice. Upgrade your products with this versatile tactile switch that guarantees smooth operation and longevity.

