| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232263-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232263-4 |
| SKU: | AMP5-2232263-4 |
5-2232263-4
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X4 CAP PANEL MT GLW WIRE KEY A DGR from our Power Triple Lock series. Designed for efficiency and safety, this panel-mount connector meets VDE and UL standards, ensuring reliable performance. Its Nylon GF housing in Gray, with a UL 94V-0 flammability rating, offers durability in various environments. With a pitch of 6mm (.236 in) and 4 positions, it accommodates power applications with ease. The inline contact layout, termination method of crimping, and 600V AC/DC voltage rating make it suitable for high-power usage. Featuring a wire-to-wire connector system and straight cable exit angle, it provides seamless integration. The connector's glow-wire rating of GWT 750°C (Without Flame) and operating temperature range of -55 - 140 °C (-67 - 284 °F) ensure safety in operation. Ideal for appliances and other power-related uses, this connector, with keying option A and latching panel mount feature, offers convenience and reliability. RoHS compliant and ECCN EAR99, it's a responsible choice for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232265-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2020 | PCN-20-100334 - Manufacturing request. For Hot wire parts only: Added gussets at the latch bar and minor appearance changes to the exterior of the part. No change to Glow wire parts. Manufacturing request to make parts similar to other POWER TRIPLE LOCK parts. | Download | |||
| 05/04/2020 | E-20-005605 - Product Improvement. Improve the flexibility of the panel latch. Level B material, Key A and B end keys only, are recessed. | Download | |||
| 07/15/2016 | E-16-003314 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change will improve differentiation on High Temp versions when all 4 Keys are used. | Download | |||
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


