| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232265-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 5 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 16.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232265-7 |
| SKU: | AMP5-2232265-7 |
5-2232265-7
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X5 PLUG HSG GLW WIRE KEY A DGR. This robust connector, part of the Power Triple Lock series, ensures secure and reliable transmission with its VDE and UL standards compliance. Featuring a durable Nylon GF housing in a sleek gray finish, it offers a single row configuration for convenient cable mounting. With a 600V AC/DC voltage rating, 5 power positions, and a 6mm pitch, it is ideal for various industrial applications. Its 16.3mm connector height, straight cable exit angle, and inline contact layout further enhance usability. Engineered for high performance, this housing is UL 94V-0 rated for flammability, and tested for VDE approval. RoHS compliant and suitable for operating temperatures ranging from -55 to 140°C, it guarantees safety and reliability in all environments. Whether for appliances or power panels, this connector is the perfect choice for your power transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232263-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


