| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232266-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232266-4 |
| SKU: | AMP5-2232266-4 |
5-2232266-4
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X4 PLUG HSG GLW WIRE KEY A DGR connector, part of the Power Triple Lock series. This robust housing, made of Nylon GF, accommodates eight positions across two rows for efficient cable mounting. With a pitch of 6mm, it ensures secure crimp terminations, meeting VDE and UL standards for reliable performance. Operating in a wide temperature range of -55 to 140°C, it's ideal for various power circuit applications, boasting a voltage rating of 600V AC/DC. The gray housing, with UL 94V-0 flammability compliance, offers durability and safety. Designed for wire-to-wire connections, this connector features a straight cable exit angle and matrix contact layout for seamless integration. RoHS compliant and tested for VDE certification, it guarantees high-quality, lead-free soldering processes. Elevate your power panel setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 2132781-2 | 02P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2132781-7 | 7 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 3.96 mm [.156 in] Centerline, 1 Row, 600 VAC, Wire & Cable, Economy Power II | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |
| TE Connectivity 5-2232265-3 | PTL 1X3 PLUG HSG GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 6-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY B BRO | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232264-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | PCN-23-188493 - Addition of new manufacturing location. The listed part numbers will now also be manufactured in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


