| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2232266-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-2232266-5 |
| SKU: | AMP5-2232266-5 |
5-2232266-5
Specifications
Detailed Description
Experience reliable power connectivity with the PTL 2X5 PLUG HSG GLW WIRE KEY A DGR series. This housing, featuring a durable Nylon GF construction in a sleek gray hue, ensures secure cable mounting with its Cable Mount (Free-Hanging) design. With a contact layout that facilitates efficient power transfer, this connector is suitable for various applications in appliances and beyond. Compliant with VDE and UL standards, it guarantees safety and performance, even in demanding environments. The 10 power positions, along with a 600V AC/DC voltage rating, offer ample power distribution capabilities. Operating seamlessly in temperatures ranging from -55 to 140°C (-67 to 284°F), this housing is a reliable solution for your power connectivity needs. RoHS compliant and lead-free solder capable, it's a sustainable choice for your projects. Upgrade your power panel setups with this high-quality connector, designed for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232264-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


