5-2232346-2

Heilind Number:AMP5-2232346-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2232346-2
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SCSI .050 PLUG ASS'Y 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2232346-2
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:50
Mating Retention Type:Screwlock
Packaging:Box & Tray, Tray
Shell Type:All Plastic
SKU:AMP5-2232346-2

Detailed Description

Easily connect your SCSI devices with this .050 Plug Assembly, featuring 50 gold-plated contacts for optimal conductivity. Designed with two rows for efficient data transfer, this assembly ensures reliable performance. The all-plastic shell construction offers durability, while the included screwlock mating retention type provides secure connections. RoHS compliant, this assembly is environmentally friendly. Perfect for use in various electronic applications, it comes packaged in a convenient tray for easy storage and organization. Upgrade your connectivity with this essential IO connector accessory.