5-2266073-2

Heilind Number:AMP5-2266073-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2266073-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-075F102F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2266073-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2266073-2

Detailed Description

Upgrade your assembly process with the cutting-edge OCEAN-2.0 Applicator, designed for seamless operation and precise termination performance. This essential tool features a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility, ensuring versatility for a range of applications. Powered by pneumatic feed technology, it guarantees efficient and reliable results every time. Elevate your production efficiency with this must-have solution, perfect for use with Komax or Schleuniger systems. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your workspace. Explore its capabilities and revolutionize your connector assembly process today.