| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2266099-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP5-2266099-2 |
5-2266099-2
| Heilind Number: | AMP5-2266099-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2266099-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool features 30mm and 40mm Stroke Terminators, ensuring accurate application every time. Operated by pneumatic feed, it offers seamless integration into your workflow. RoHS compliant and expertly crafted, this applicator is a must-have for any connector tool kit. Upgrade your assembly line and streamline your operations with the OCEAN-2.0 Applicator.


