5-2267261-5

Heilind Number:AMP5-2267261-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2267261-5
ECAD Model:
3D Model

Description:

50 50/50 GRID TH/PiP RCPT VC LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2267261-5
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Receptacle
Row Spacing:.05 in, 1.27 mm
Number of Positions:50
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Stack Height:.25 in, .32 in, .39 in, 6.35 mm, 8.12 mm, 9.9 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-2267261-5

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board receptacle connector. Designed for seamless integration, it features a durable Liquid Crystal Polymer housing and copper alloy contacts with gold plating for optimal conductivity. With two rows and 50 positions, this connector offers ample connectivity options. The through-hole solder termination method ensures secure attachment, while the 1.27mm pitch and vertical mount orientation provide versatility in installation. Whether for industrial or commercial applications, this connector is a reliable choice for your connectivity needs. Rest assured, it complies with RoHS standards, making it a sustainable and environmentally friendly option. Elevate your PCB assembly with this top-of-the-line connector.