5-2267261-6

Heilind Number:AMP5-2267261-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2267261-6
ECAD Model:
3D Model

Description:

60 50/50 GRID TH/PiP RCPT VC LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2267261-6
Amperage:.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Receptacle
Row Spacing:.05 in, 1.27 mm
Number of Positions:60
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Stack Height:.25 in, .32 in, .39 in, 6.35 mm, 8.12 mm, 9.9 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-2267261-6

Detailed Description

Enhance your board-to-board connectivity with this high-performance .5 A receptacle. Designed with a durable Liquid Crystal Polymer housing and featuring two rows of 60 gold-plated contact positions, it ensures reliable signal transmission. The Through Hole solder termination method offers secure attachment, while the 1.27 mm pitch and vertical mount orientation optimize space efficiency. With a variety of stack heights available, including .32 in, .39 in, and .25 in, you can customize your setup to suit your specific requirements. Crafted with copper alloy contacts, this connector guarantees excellent conductivity for your PCB applications. Trust in its quality and durability for seamless electronic connections.