5-2301994-5

Heilind Number:AMP5-2301994-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2301994-5
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RJ45 JACK INT.MAG. 1GB 1X1 INV.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2301994-5
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5e
Keying:No
Package Quantity:50
Number of Positions:8
Data Rate:1000 Mb/s
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:Z16
LED Color (Bottom Right):None
LED Color (Bottom Left):None
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Tray
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:13.8 mm, .543 in
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB and Panel Ground
Housing Material Temperature:260
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5-2301994-5

Detailed Description

Enhance industrial networking setups with our RJ45 Jack Integrated Magnetics connector, designed for high-speed data transmission of up to 1GB. Featuring a durable LCP housing and copper alloy contacts terminated through hole soldering, this Cat 5e compliant connector ensures reliable performance in rugged environments. With an inverted latch for secure mating, and UL 94V-0 flammability standard compliance, it guarantees safety and stability. The black housing with brass shield and nickel plating offers excellent EMI protection, while the integrated LEDs provide visual connectivity status. Suitable for right-angle mounting, with top and side grounding options, it facilitates easy installation on PCBs or panels. RoHS compliant and operating within a wide temperature range, this connector meets industry standards for quality and environmental responsibility. Perfect for industrial applications requiring robust Ethernet connectivity.