5-2301994-9

Heilind Number:AMP5-2301994-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2301994-9
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RJ45 JACK INT.MAG. 10/100 LED 1X1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2301994-9
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material:LCP (Liquid Crystal Polymer)
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
USOC Codes:RJ45 with Integrated Magnetics
Insulation Material:LCP
LAN Category:Cat 5
Keying:No
Package Quantity:50
Number of Positions:8
Data Rate:100 Mb/s, 10 Mb/s
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:Z16
LED Color (Bottom Right):Green/Yellow
LED Color (Bottom Left):Green/Yellow
LED Color (Top Left):None
LED Color (Top Right):None
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Shield Plating Finish:Matte
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Packaging:Tray
Operating Temperature Range:,
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
Connector Height:13.5 mm, .632 in
PCB Retention Type:Boardlock
Boardlock Material:LCP
Shield Panel Ground Type:Shield has bottom panel grounds.
Sealable:No
Grounding Options:PCB and Panel Ground
Housing Material Temperature:260
Connector Type:Jack
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K842
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5-2301994-9

Detailed Description

Enhance your network connectivity with our Industrial RJ45 Jack featuring integrated magnetics, ideal for high-performance applications. This 1x1 connector, designed for Cat 5 LAN categories, ensures reliable data transmission at 10 and 100 Mb/s speeds. Crafted with a robust LCP housing, copper alloy contacts, and UL 94V-0 flammability standard, it guarantees durability and safety. The right-angle mount orientation, standard latch down, and tray packaging make it convenient for installation. With LED status indicators and shielded construction, it offers efficient signal monitoring and protection. RoHS compliant and featuring gold over nickel plating, this RJ45 Jack is a quality choice for your networking needs.