| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2301995-4 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5e |
| Keying: | No |
| Number of Positions: | 8 |
| Data Rate: | 1000 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| LED Color (Bottom Right): | Green/Yellow |
| LED Color (Bottom Left): | Green/Yellow |
| LED Color (Top Left): | None |
| LED Color (Top Right): | None |
| PCB Ground Tab Location: | .153 in, 3.89 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 16.9 mm, .665 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5-2301995-4 |
5-2301995-4
| Heilind Number: | AMP5-2301995-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2301995-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial network connections with our RJ45 Jack with Integrated Magnetics. Designed for high-speed data transmission, this 1GB LED 1x1 connector features a durable LCP housing and copper alloy contacts for reliable performance. With Cat 5e compatibility and UL 94V-0 flammability standard, it ensures quality and safety. The vertical mount orientation and standard latch down make it easy to install, while the green/yellow LED indicators provide visual status confirmation. Ideal for single-port configurations, this tray-packaged connector is RoHS-compliant and operates efficiently in a wide temperature range. Upgrade your network infrastructure with this high-quality, shielded RJ45 Jack.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2025 | PCN-25-234656-C - Partial Cancellation of pcn PCN-24-229163. TCPNs were also added in the previous PCN along with the drawing. Since it is not a Form Fit Function change, need to revise only the drawings, but the TCPNs were wrongly added in the previous PCN. So we are creating cancellation PCN for the TCPNs alone. | Download | |||
| 01/27/2025 | PCN-24-229163 - Standoff Improvement. Slight change in standoff width and length (not height). The outer dimensions of the connectors remain the same. Standoff improvement in regards to sturdiness. | Download | |||
| 02/29/2024 | PCN-23-196100 -Manufacturing location change. The listed part numbers will be transferred from one building to another building in Dongguan City, China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||

