| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS22-13SX |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP5-2316109-0 |
MS3459LS22-13SX
| Heilind Number: | AMP5-2316109-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS22-13SX |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance amperage housing, designed for seamless integration in your electronic setups. Boasting a durable Liquid Crystal Polymer construction, it ensures reliable performance even in demanding environments. With two rows and 50 positions, it offers ample connectivity options, perfect for signal transmission. The black housing, with a cable mount and crimp snap-in termination method, guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F) and with a voltage rating of 125 V, this housing is a versatile solution for various circuit applications. RoHS compliant and designed for wire-to-board connection, it's a must-have for any project requiring secure and efficient electrical connections.


