5-2319848-2

Heilind Number:AMP5-2319848-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2319848-2
ECAD Model:
3D Model

Description:

END STACK DIP 10P G RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2319848-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP5-2319848-2

Detailed Description

Enhance your electronic projects with this high-quality 10-position end stack DIP switch. Featuring a surface mount design with a 2.54mm pitch, it offers easy integration onto PCBs. The sleek black housing and white actuator provide a professional appearance, while the copper alloy contacts ensure reliable performance. With a low amperage rating of .025A and a rated voltage of 24VDC, this switch is perfect for various applications. Its SPST contact configuration, slide actuator type, and vertical mount angle make it versatile for use. RoHS compliant for environmentally conscious practices, it is a must-have component for your electronic assemblies.