5-2319848-4

Heilind Number:AMP5-2319848-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2319848-4
ECAD Model:
3D Model

Description:

END STACK DIP 2P J RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2319848-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP5-2319848-4

Detailed Description

Easily connect and control two circuits with this END STACK DIP 2P J RECESS switch, designed for surface mounting. Featuring a low amperage rating of .025 A, it ensures efficient power management. The copper alloy contact material guarantees reliable conductivity, while the 2.54 mm pitch and vertical mount angle offer seamless integration. With an SPST configuration and slide actuator, it allows for simple on/off operation. The black housing and white actuator provide a sleek look, perfect for various applications. RoHS compliant and rated for 24 VDC, this switch guarantees both quality and safety. Ideal for use in electronics and industrial settings, it offers a durable solution for circuit control needs.