| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2337939-3 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 5-2337939-3 |
| SKU: | AMP5-2337939-3 |
5-2337939-3
Specifications
Detailed Description
Elevate your PCB connectivity with this cutting-edge PCIE Gen4 connector. Designed for seamless integration on your board, this SMT connector boasts 98 gold-plated contacts for optimal signal transmission. With a pitch of 1mm, it offers high-density connectivity in a compact form factor. The black housing with Mylar insulation ensures durability and reliability in any application. Operating at a wide temperature range, this connector is suitable for various environments. RoHS compliant and lead-free, it meets stringent environmental standards. Perfect for PCI Express Gen4 systems, this connector is a crucial component for high-speed data and signal processing. Upgrade your setup with the latest in connectivity technology.

