| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2337939-6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 5-2337939-6 |
| SKU: | AMP5-2337939-6 |
5-2337939-6
Specifications
Detailed Description
Elevate your system's connectivity with this high-performance PCIE GEN4 CON connector. Designed for seamless integration onto your PCB with its surface mount termination method, this 64-position connector ensures reliable signal transmission. Its durable construction features a copper alloy contact material and gold plating, guaranteeing optimal conductivity. The black housing, along with a 1mm pitch, complements any board design. Perfect for PCI Express applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your setup with this essential component for efficient data and device connectivity.

