5-2834006-1

Heilind Number:AMP5-2834006-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2834006-1
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

RELEASE POKE-IN CONNECTOR_1POLES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2834006-1
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Number of Positions:1
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
ECCN:EAR99
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:5-2834006-1
SKU:AMP5-2834006-1

Detailed Description

Introducing our Release Poke-In Connector, designed for efficient wire-to-board connections in industrial settings. This receptacle features a single pole assembly with surface mount termination, ensuring secure and reliable performance. With a 4mm pitch and a voltage rating of 400V AC, it meets high standards for connectivity. Constructed with UL 94V-0 compliant materials, it guarantees safety and durability. Offering a contact amperage of 6A and compatible with 18-22 AWG wire sizes, it accommodates a wide range of applications. Its tape & reel packaging and lead-free solder capabilities make it convenient for assembly processes. With RoHS compliance and a matte finish plating, it aligns with environmental and quality standards. Suitable for lighting and other electronic systems, this connector is a versatile solution for your connectivity needs.