5-2836073-1

Heilind Number:AMP5-2836073-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2836073-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-080F110O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2836073-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2836073-1

Detailed Description

Enhance your cable processing efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F110O. This advanced applicator is equipped with a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility for seamless operation with Komax or Schleuniger machinery. With a mechanical feed type, it ensures precise and consistent performance, meeting the highest standards of quality and productivity. Upgrade your connector assembly process with this essential tool, a must-have for any professional in the industry. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Explore the wide range of features and benefits it offers, and streamline your workflow today.