5-2836074-1

Heilind Number:AMP5-2836074-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2836074-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-062F090O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2836074-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2836074-1

Detailed Description

Enhance your wire processing efficiency with the OCEAN_2.0_APPLICATOR, a versatile tool designed for seamless application. Available in various terminator types, including 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as Stripper Crimper Seals compatible with Komax or Schleuniger machines, this applicator ensures precise and reliable performance. Featuring a mechanical feed type, it guarantees consistent results while meeting RoHS compliance standards. Perfect for a wide range of applications, this tool is a must-have for any workshop or production line. Elevate your wire processing capabilities with the OCEAN_2.0_APPLICATOR.