5-292165-2

Heilind Number:AMP5-292165-2
Manufacturer:TE Connectivity
Manufacturer Number:5-292165-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT P/HDR BOX V 12P T/P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292165-2
Series:AMP CT
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:20
Contact Amperage:4 A
Number of Positions:12
Housing Color:Yellow
Mount Orientation:Vertical
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.267 in, 6.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3178
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:1.016 in, 25.8 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.228 in, 5.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.165 in, 4.2 mm
Contact Retention:With
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-292165-2
SKU:AMP5-292165-2

Detailed Description

Enhance your connectivity with our AMP CT P/HDR BOX V 12P T/P YELLOW connector, designed for seamless board mounting with a 2mm pitch. Crafted with durable Nylon 6/6 housing material and brass contacts, it ensures reliable performance in power and signal applications. With a contact amperage of 4A and a voltage rating of 125V AC/DC, it guarantees efficient power transmission. Its tin-plated contact mating area and UL 94V-0 flammability standard compliance offer added safety. Featuring a vertical mount orientation and kinked legs for PCB retention, it's easy to integrate into your assembly. RoHS compliant and with UL and CSA certifications, it meets stringent quality standards. Whether for industrial or consumer electronics, this connector is a dependable solution for your connectivity needs.