| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292178-1 |
| Color: | Black |
| Series: | CT Drawer |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .299 in, 7.6 mm |
| Shape: | Rectangular |
| Package Quantity: | 40 |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | K13 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Data and Devices |
| Product Code: | 0732 |
| Wire Size: | 28 - 22 AWG |
| Contact Design: | Round Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Contact Retention: | With |
| Internal / External: | Internal |
| Part Aliases: | 5-292178-1 |
| SKU: | AMP5-292178-1 |
5-292178-1
Specifications
Detailed Description
The Mini Drawer Connector for CT 22P is a versatile component designed for power and signal applications. With a housing made of Polybutylene Terephthalate - GF in sleek black, this connector features 22 contacts in a 2-row configuration, perfect for efficient data transmission. Its header connector type and panel mount make for easy installation, while the crimp/IDC termination method ensures secure connections. Operating within a wide temperature range of -20 to 120°C (-4 to 248°F), this connector is reliable in various environments. Its compact design, with a pitch of 2mm (.079 in) and row spacing of 7.6mm (.299 in), offers space-saving benefits. Ideal for internal use, this connector accommodates wire sizes ranging from 28 to 22 AWG, with phosphor bronze contacts for signal transmission. With a voltage rating of 125V and an amperage of 1A, it meets standard power requirements. Each package includes 40 connectors, packaged in a box and carton for convenience. Compliant with RoHS standards, this connector guarantees environmental sustainability. Whether for industrial or electronic applications, the Mini Drawer Connector for CT 22P is a reliable solution for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2015 | P-15-011147 - Product improvement.Use tray for package can easier for customer side operate and can saving customer side operating time. Change mini drawer connectors 5-292177-1/5-292178-1/292177-1/292178-1 package from small EPE sponge to tray | Download | |||

